Ultraviolet (UV) Emitter 390nm ~ 400nm 14V 1A 60° 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C68QABTMU5

DigiKey Part Number
1830-IN-C68QABTMU5TR-ND - Tape & Reel (TR)
1830-IN-C68QABTMU5CT-ND - Cut Tape (CT)
1830-IN-C68QABTMU5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-C68QABTMU5
Description
TOP VIEW / 6868 /6.8 X 6.8 X 3.7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 14V 1A 60° 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
390nm ~ 400nm
Voltage - Forward (Vf) (Typ)
14V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.66000$30.66
10$24.42000$244.20
100$21.63570$2,163.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$19.52729$6,834.55
700$18.97296$13,281.07
Manufacturers Standard Package
Unit Price without VAT:$30.66000
Unit Price with VAT:$33.41940