
TLE4988CXTFM28HAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4988CXTFM28HAMA1CT-ND - Cut Tape (CT) 448-TLE4988CXTFM28HAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4988CXTFM28HAMA1 |
Description | SPEED & CURRENT SENSORS PG-SSO-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect PG-SSO-3-52 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4988CXTFM28HAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Sensing Range | -15mT ~ 80mT | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 8.8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Programmable, Temperature Compensated | |
Operating Temperature | -40°C ~ 195°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-52 | |
Package / Case | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.13871 | $3,208.07 |
| Unit Price without VAT: | $6.45000 |
|---|---|
| Unit Price with VAT: | $7.03050 |

