
TLE49612MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49612MXTSA1TR-ND - Tape & Reel (TR) TLE49612MXTSA1CT-ND - Cut Tape (CT) TLE49612MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49612MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49612MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.3mT Trip, -7.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 5 | $0.65800 | $3.29 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.57960 | $14.49 |
| 50 | $0.55080 | $27.54 |
| 100 | $0.52470 | $52.47 |
| 500 | $0.47232 | $236.16 |
| 1,000 | $0.45289 | $452.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42534 | $1,276.02 |
| 6,000 | $0.40983 | $2,458.98 |
| 9,000 | $0.40136 | $3,612.24 |
| 15,000 | $0.39128 | $5,869.20 |
| 21,000 | $0.38499 | $8,084.79 |
| 30,000 | $0.37860 | $11,358.00 |
| Unit Price without VAT: | $0.75000 |
|---|---|
| Unit Price with VAT: | $0.81750 |

