


S6J32HELTNSC2D000 | |
|---|---|
DigiKey Part Number | 448-S6J32HELTNSC2D000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6J32HELTNSC2D000 |
Description | IC MCU 32B 4.171875MB FL 216QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.171875MB (4.171875M x 8) FLASH 216-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.125M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Data Converters | A/D 50x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-TEQFP (24x24) | |
Package / Case | 216-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $34.87757 | $10,463.27 |
| Unit Price without VAT: | $34.87757 |
|---|---|
| Unit Price with VAT: | $38.01655 |

