
S29GL512S10TFI023 | |
|---|---|
DigiKey Part Number | 448-S29GL512S10TFI023TR-ND - Tape & Reel (TR) 448-S29GL512S10TFI023CT-ND - Cut Tape (CT) 448-S29GL512S10TFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL512S10TFI023 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S10TFI023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.00000 | $15.00 |
| 10 | $13.94000 | $139.40 |
| 25 | $13.51200 | $337.80 |
| 50 | $13.18800 | $659.40 |
| 100 | $12.86650 | $1,286.65 |
| 250 | $12.44612 | $3,111.53 |
| 500 | $12.13310 | $6,066.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.82530 | $11,825.30 |
| Unit Price without VAT: | $15.00000 |
|---|---|
| Unit Price with VAT: | $16.35000 |

