
S29GL512S10DHI010 | |
|---|---|
DigiKey Part Number | S29GL512S10DHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S10DHI010 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S10DHI010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Tray: | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.09000 | $11.09 |
| 10 | $10.30400 | $103.04 |
| 25 | $9.98720 | $249.68 |
| 50 | $9.74760 | $487.38 |
| 100 | $9.51000 | $951.00 |
| 260 | $9.18612 | $2,388.39 |
| 520 | $8.95496 | $4,656.58 |
| 1,040 | $8.84682 | $9,200.69 |
| Unit Price without VAT: | $11.09000 |
|---|---|
| Unit Price with VAT: | $12.08810 |

