
S29GL064S70FHI040 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70FHI040-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S70FHI040 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70FHI040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Tray: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $6.14800 | $61.48 |
| 25 | $5.96560 | $149.14 |
| 50 | $5.82700 | $291.35 |
| 180 | $5.57172 | $1,002.91 |
| 360 | $5.43483 | $1,956.54 |
| 540 | $5.35541 | $2,891.92 |
| 1,080 | $5.22111 | $5,638.80 |
| Unit Price without VAT: | $6.60000 |
|---|---|
| Unit Price with VAT: | $7.19400 |

