
S29AL008J70BFI023 | |
|---|---|
DigiKey Part Number | 448-S29AL008J70BFI023TR-ND - Tape & Reel (TR) 448-S29AL008J70BFI023CT-ND - Cut Tape (CT) 448-S29AL008J70BFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL008J70BFI023 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70BFI023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 10 | $3.90400 | $39.04 |
| 25 | $3.78960 | $94.74 |
| 50 | $3.70340 | $185.17 |
| 100 | $3.61690 | $361.69 |
| 250 | $3.50296 | $875.74 |
| 500 | $3.41730 | $1,708.65 |
| 1,000 | $3.33251 | $3,332.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.22217 | $8,055.43 |
| Unit Price without VAT: | $4.18000 |
|---|---|
| Unit Price with VAT: | $4.55620 |


