
S25FS256SAGMFI001 | |
|---|---|
DigiKey Part Number | 448-S25FS256SAGMFI001-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGMFI001 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256SAGMFI001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $5.10700 | $51.07 |
| 47 | $4.85277 | $228.08 |
| 94 | $4.73862 | $445.43 |
| 141 | $4.67199 | $658.75 |
| 282 | $4.55848 | $1,285.49 |
| 517 | $4.46004 | $2,305.84 |
| 1,034 | $4.34866 | $4,496.51 |
| Unit Price without VAT: | $5.48000 |
|---|---|
| Unit Price with VAT: | $5.97320 |

