
S25FS256SAGBHI200 | |
|---|---|
DigiKey Part Number | 448-S25FS256SAGBHI200-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGBHI200 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256SAGBHI200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $5.10700 | $51.07 |
| 25 | $4.95720 | $123.93 |
| 50 | $4.84280 | $242.14 |
| 100 | $4.72850 | $472.85 |
| 338 | $4.52896 | $1,530.79 |
| 676 | $4.41678 | $2,985.74 |
| 1,014 | $4.35179 | $4,412.72 |
| Unit Price without VAT: | $5.48000 |
|---|---|
| Unit Price with VAT: | $5.97320 |

