
S25FL512SAGMFV010 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFV010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFV010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $10.09000 | $100.90 |
| 25 | $9.78320 | $244.58 |
| 50 | $9.55160 | $477.58 |
| 240 | $9.03200 | $2,167.68 |
| 480 | $8.80629 | $4,227.02 |
| 720 | $8.67582 | $6,246.59 |
| 1,200 | $8.51323 | $10,215.88 |
| Unit Price without VAT: | $10.85000 |
|---|---|
| Unit Price with VAT: | $11.82650 |

