
S25FL256SAGBHIA13 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGBHIA13TR-ND - Tape & Reel (TR) 448-S25FL256SAGBHIA13CT-ND - Cut Tape (CT) 448-S25FL256SAGBHIA13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHIA13 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHIA13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $5.92900 | $59.29 |
| 25 | $5.75400 | $143.85 |
| 50 | $5.62040 | $281.02 |
| 100 | $5.48710 | $548.71 |
| 250 | $5.31184 | $1,327.96 |
| 500 | $5.18050 | $2,590.25 |
| 1,000 | $5.05085 | $5,050.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.63974 | $9,099.35 |
| Unit Price without VAT: | $6.37000 |
|---|---|
| Unit Price with VAT: | $6.94330 |

