ISC0804NLSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5,000
Unit Price: $1.67080
Datasheet

Similar


onsemi
In Stock: 25,099
Unit Price: $4.15000
Datasheet
PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0804NLSATMA1

DigiKey Part Number
448-ISC0804NLSATMA1TR-ND - Tape & Reel (TR)
448-ISC0804NLSATMA1CT-ND - Cut Tape (CT)
448-ISC0804NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC0804NLSATMA1
Description
MOSFET N-CH 100V 12A/59A TDSON-8
Customer Reference
Detailed Description
N-Channel 100 V 12A (Ta), 59A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 28µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes