


IPD70N12S311ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD70N12S311ATMA1TR-ND - Tape & Reel (TR) 448-IPD70N12S311ATMA1CT-ND - Cut Tape (CT) 448-IPD70N12S311ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70N12S311ATMA1 |
Description | MOSFET N-CH 120V 70A TO252-31 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70N12S311ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4355 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.55800 | $25.58 |
| 100 | $1.76180 | $176.18 |
| 500 | $1.44778 | $723.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18283 | $2,957.08 |
| Unit Price without VAT: | $3.96000 |
|---|---|
| Unit Price with VAT: | $4.31640 |




