IPB100N06S2L05ATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,865
Unit Price: $4.39000
Datasheet

Similar


IXYS
In Stock: 338
Unit Price: $11.31000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.97383
Datasheet

Similar


IXYS
In Stock: 352
Unit Price: $10.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N06S2L05ATMA2

DigiKey Part Number
448-IPB100N06S2L05ATMA2TR-ND - Tape & Reel (TR)
448-IPB100N06S2L05ATMA2CT-ND - Cut Tape (CT)
448-IPB100N06S2L05ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB100N06S2L05ATMA2
Description
MOSFET N-CH 55V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB100N06S2L05ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes