
IMBG65R083M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R083M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R083M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R083M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R083M1HXTMA1 |
Description | SILICON CARBIDE MOSFET PG-TO263- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 126W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R083M1HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 111mOhm @ 11.2A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 3.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 624 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 126W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.36000 | $9.36 |
| 10 | $6.30600 | $63.06 |
| 100 | $4.63630 | $463.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.78776 | $3,787.76 |
| Unit Price without VAT: | $9.36000 |
|---|---|
| Unit Price with VAT: | $10.20240 |

