N-Channel 650 V 33A (Tc) 140W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R072M1HXTMA1

DigiKey Part Number
448-IMBG65R072M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG65R072M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG65R072M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R072M1HXTMA1
Description
SILICON CARBIDE MOSFET PG-TO263-
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 33A (Tc) 140W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG65R072M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
94mOhm @ 13.3A, 18V
Vgs(th) (Max) @ Id
5.7V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 18 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
744 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$6.79500$67.95
100$5.09490$509.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.16253$4,162.53
Manufacturers Standard Package
Unit Price without VAT:$10.04000
Unit Price with VAT:$10.94360