
IMBG65R057M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R057M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R057M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R057M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R057M1HXTMA1 |
Description | SILICON CARBIDE MOSFET PG-TO263- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 161W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R057M1HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 16.7A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 161W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.09000 | $11.09 |
| 10 | $7.53900 | $75.39 |
| 100 | $5.80810 | $580.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.74524 | $4,745.24 |
| Unit Price without VAT: | $11.09000 |
|---|---|
| Unit Price with VAT: | $12.08810 |

