IGBT Module Three Phase Inverter 600 V 13 W Through Hole 23-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM241M6T2JAKMA1

DigiKey Part Number
448-IM241M6T2JAKMA1-ND
Manufacturer
Manufacturer Product Number
IM241M6T2JAKMA1
Description
IGBT MODULE 600V 13W 23-DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 600 V 13 W Through Hole 23-DIP
Datasheet
 Datasheet
EDA/CAD Models
IM241M6T2JAKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Power - Max
13 W
Vce(on) (Max) @ Vge, Ic
1.58V @ 15V, 1A
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
23-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$8.82000$8.82
15$6.53600$98.04
30$6.18033$185.41
105$5.68886$597.33
255$5.43188$1,385.13
510$5.27124$2,688.33
1,005$5.14159$5,167.30
2,505$5.00185$12,529.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$8.82000
Unit Price with VAT:$9.61380