
IKQ120N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ120N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ120N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 160A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 160 A 498 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ120N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 120A | |
Power - Max | 498 W | |
Switching Energy | 4.2mJ (on), 3.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 251 nC | |
Td (on/off) @ 25°C | 38ns/287ns | |
Test Condition | 400V, 120A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 82 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 30 | $7.67967 | $230.39 |
| 120 | $6.50008 | $780.01 |
| 510 | $5.88416 | $3,000.92 |
| Unit Price without VAT: | $13.05000 |
|---|---|
| Unit Price with VAT: | $14.22450 |

