Direct
Parametric Equivalent



IKQ100N60TAXKSA1 | |
|---|---|
DigiKey Part Number | IKQ100N60TAXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ100N60TAXKSA1 |
Description | IGBT TRENCH FS 600V 160A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 160 A 714 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 714 W | |
Switching Energy | 3.1mJ (on), 2.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 610 nC | |
Td (on/off) @ 25°C | 30ns/290ns | |
Test Condition | 400V, 100A, 3.6Ohm, 15V | |
Reverse Recovery Time (trr) | 225 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $10.05854 | $2,414.05 |
| Unit Price without VAT: | $10.05854 |
|---|---|
| Unit Price with VAT: | $10.96381 |


