New Product
Converter Offline Flyback Topology PG-DSO-12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5QR0680BG1XUMA1

DigiKey Part Number
448-ICE5QR0680BG1XUMA1TR-ND - Tape & Reel (TR)
448-ICE5QR0680BG1XUMA1CT-ND - Cut Tape (CT)
448-ICE5QR0680BG1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QR0680BG1XUMA1
Description
ICE5QR0680BG1XUMA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-12-24
Datasheet
 Datasheet
EDA/CAD Models
ICE5QR0680BG1XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
77 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-24
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.94200$29.42
25$2.69280$67.32
100$2.41850$241.85
250$2.28768$571.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.79995$4,499.88
5,000$1.76321$8,816.05
7,500$1.74481$13,086.07
Manufacturers Standard Package
Unit Price without VAT:$3.94000
Unit Price with VAT:$4.29460