
FS25R12KE3GBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS25R12KE3GBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS25R12KE3GBPSA1 |
Description | IGBT MODULE 1200V 40A AG-ECONO2B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 40 A 145 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
EDA/CAD Models | FS25R12KE3GBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 145 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 1.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.60000 | $82.60 |
| 15 | $61.23133 | $918.47 |
| Unit Price without VAT: | $82.60000 |
|---|---|
| Unit Price with VAT: | $90.03400 |

