CY15B102QN-50LHXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25V20-DGTR

DigiKey Part Number
FM25V20-DGTRRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM25V20-DGTR
Description
IC FRAM 2MBIT SPI 40MHZ 8DFN
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FM25V20-DGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.