
FM24W256-EGTR | |
|---|---|
DigiKey Part Number | FM24W256-EGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM24W256-EGTR |
Description | IC FRAM 256KBIT 8SOIC |
Customer Reference | |
Detailed Description | Memory IC 256Kbit |
Datasheet | Datasheet |
EDA/CAD Models | FM24W256-EGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |

