CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC
8 SOIC Pin View

FM24CL16B-GTR

DigiKey Part Number
448-FM24CL16B-GTR-ND - Tape & Reel (TR)
448-FM24CL16B-GTRCT-ND - Cut Tape (CT)
448-FM24CL16B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24CL16B-GTR
Description
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24CL16B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
2.7V ~ 3.65V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,066
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
10$2.01500$20.15
25$1.95840$48.96
50$1.91500$95.75
100$1.87180$187.18
250$1.81412$453.53
500$1.77068$885.34
1,000$1.72748$1,727.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67103$4,177.57
5,000$1.62899$8,144.95
7,500$1.60472$12,035.40
Manufacturers Standard Package
Unit Price without VAT:$2.15000
Unit Price with VAT:$2.34350