
CYW43353LIUBGT | |
|---|---|
DigiKey Part Number | BCM43353LIUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW43353LIUBGT |
Description | IC RF TXRX+MCU BLE 145WLBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 145-UFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW43353LIUBGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Power - Output | 13dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 9 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 145-UFBGA, WLBGA | |
Supplier Device Package | 145-WLBGA (4.87x5.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.25770 | $41,288.50 |
| Unit Price without VAT: | $8.25770 |
|---|---|
| Unit Price with VAT: | $9.00089 |

