
CYTVII-B-H-8M-320-CPU | |
|---|---|
DigiKey Part Number | 448-CYTVII-B-H-8M-320-CPU-ND |
Manufacturer | |
Manufacturer Product Number | CYTVII-B-H-8M-320-CPU |
Description | THE CYTVII-B-H-8M-320-CPU, A 320 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CYT4BF TRAVEO™ ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | CYT4BF | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,128.49000 | $1,128.49 |
| Unit Price without VAT: | $1,128.49000 |
|---|---|
| Unit Price with VAT: | $1,230.05410 |


