
CYPD3135-40LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3135-40LQXQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD3135-40LQXQT |
Description | CCG3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C, SPI, UART, USB Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI, UART, USB | |
Standards | USB 3.0 | |
Voltage - Supply | 2.7V ~ 21.5V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.49790 | $8,744.75 |
| Unit Price without VAT: | $3.49790 |
|---|---|
| Unit Price with VAT: | $3.81271 |

