ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6137BZI-F54

DigiKey Part Number
448-CY8C6137BZI-F54-ND
Manufacturer
Manufacturer Product Number
CY8C6137BZI-F54
Description
IC MCU 32BIT 1MB FLASH 124BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
124-VFBGA (9x9)
Package / Case
124-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 270 View Now
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$14.42000$14.42
10$11.26100$112.61
25$10.47200$261.80
100$9.60490$960.49
260$9.17604$2,385.77
520$8.92969$4,643.44
1,040$8.72691$9,075.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$14.42000
Unit Price with VAT:$15.71780

Other Suppliers on DigiKey

270In Stock
Ships from Flip Electronics