ARM® Cortex®-M0+ PSOC™ 4 CY8C4700S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4725FNI-S402T

DigiKey Part Number
448-CY8C4725FNI-S402TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4725FNI-S402T
Description
IC MCU 32BIT 32KB FLASH 25WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4700S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b; D/A 2x7b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.02x1.93)
Package / Case
25-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.59925$7,198.50
Manufacturers Standard Package
Unit Price without VAT:$3.59925
Unit Price with VAT:$3.92318

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics