
BSZ0905PNSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0905PNSATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSZ0905PNSATMA1 |
Description | MOSFET P-CH 30V 40A TDSON-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 40A (Tc) 69W (Ta) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0905PNSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |

