RF Amplifier IC 3.4GHz ~ 3.8GHz PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA8V1BN6E6327XTSA1

DigiKey Part Number
BGA8V1BN6E6327XTSA1TR-ND - Tape & Reel (TR)
BGA8V1BN6E6327XTSA1CT-ND - Cut Tape (CT)
BGA8V1BN6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA8V1BN6E6327XTSA1
Description
IC RF AMP 3.4GHZ-3.8GHZ TSNP6
Customer Reference
Detailed Description
RF Amplifier IC 3.4GHz ~ 3.8GHz PG-TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA8V1BN6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
3.4GHz ~ 3.8GHz
P1dB
-3dBm
Noise Figure
1.2dB ~ 5.3dB
Voltage - Supply
1.6V ~ 3.1V
Current - Supply
4.2mA
Test Frequency
3.4GHz ~ 3.8GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 22,500 View Now
Last Time Buy Date: 31/12/2025
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.43548$6,532.20
30,000$0.42820$12,846.00
Manufacturers Standard Package
Unit Price without VAT:$1.00000
Unit Price with VAT:$1.09000

Other Suppliers on DigiKey

22,500In Stock
Ships from Rochester Electronics, LLC