
AIKB50N65DF5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIKB50N65DF5ATMA1TR-ND - Tape & Reel (TR) 448-AIKB50N65DF5ATMA1CT-ND - Cut Tape (CT) 448-AIKB50N65DF5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIKB50N65DF5ATMA1 |
Description | IGBT NPT 650V 50A TO263-3-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 50 A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIKB50N65DF5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.07000 | $8.07 |
| 10 | $5.38900 | $53.89 |
| 100 | $3.87450 | $387.45 |
| 500 | $3.79700 | $1,898.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10213 | $3,102.13 |
| Unit Price without VAT: | $8.07000 |
|---|---|
| Unit Price with VAT: | $8.79630 |

