IGBT NPT 650 V 40 A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKB40N65DF5ATMA1

DigiKey Part Number
448-AIKB40N65DF5ATMA1TR-ND - Tape & Reel (TR)
448-AIKB40N65DF5ATMA1CT-ND - Cut Tape (CT)
448-AIKB40N65DF5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIKB40N65DF5ATMA1
Description
IGBT NPT 650V 40A TO263-3-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT NPT 650 V 40 A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
AIKB40N65DF5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
-
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.35000$43.50
100$3.08770$308.77
500$2.88554$1,442.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.37685$2,376.85
2,000$2.35747$4,714.94
Manufacturers Standard Package
Unit Price without VAT:$6.58000
Unit Price with VAT:$7.17220