
AIKB30N65DH5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIKB30N65DH5ATMA1TR-ND - Tape & Reel (TR) 448-AIKB30N65DH5ATMA1CT-ND - Cut Tape (CT) 448-AIKB30N65DH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIKB30N65DH5ATMA1 |
Description | IGBT NPT 650V 30A TO263-3-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 30 A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIKB30N65DH5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 10 | $5.31200 | $53.12 |
| 100 | $3.81650 | $381.65 |
| 500 | $3.72860 | $1,864.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04623 | $3,046.23 |
| Unit Price without VAT: | $7.96000 |
|---|---|
| Unit Price with VAT: | $8.67640 |

