392510K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392510K

DigiKey Part Number
480-6559-ND
Manufacturer
Manufacturer Product Number
392510K
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Conductive Plastic 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Conductive Plastic
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.513" Dia (13.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 109 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

109In Stock
Ships from WEC