380017M8606 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Precision Electronics Corporation
In Stock: 7,132
Unit Price: $27.21000
Datasheet
Image for 380017M8606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380017M8606

DigiKey Part Number
380017M8606-ND
Manufacturer
Manufacturer Product Number
380017M8606
Description
POT 10K OHM 2W PLASTIC LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.094" Dia (27.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 461 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

461In Stock
Ships from WEC