
HRFC-C2(40) | |
|---|---|
DigiKey Part Number | HRFC-C2(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-C2(40) |
Description | CONN DUST CAP HRFC SERIES |
Customer Reference | |
Detailed Description | Connector Dust Cap For FC Adapters |
Datasheet | Datasheet |
EDA/CAD Models | HRFC-C2(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC Adapters | |
Specifications | Bayonet Lock | |
Material | Plastic | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |

