2840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2840
2840
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2017

DigiKey Part Number
3720-2017-ND
Manufacturer
Manufacturer Product Number
2017
Description
BUSHING 0.280" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Bushing 0.280" (7.11mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.170" (4.32mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.280" (7.11mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15200$1.52
25$0.14160$3.54
50$0.13520$6.76
100$0.12860$12.86
250$0.12048$30.12
500$0.11472$57.36
1,000$0.10921$109.21
2,500$0.10237$255.93
Unit Price without VAT:$0.18000
Unit Price with VAT:$0.19620