What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

DM-810A-C

DigiKey Part Number
DM-810A-C-ND
Manufacturer
Manufacturer Product Number
DM-810A-C
Description
DMM TRMS AC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.75
Display Type
LCD, Dual, Bar Graph
Display Count
10000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Backlight, Hold, Record
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT IV 1000V
Includes
Battery, Boot, Case, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$641.99000$641.99
Manufacturers Standard Package
Unit Price without VAT:$641.99000
Unit Price with VAT:$699.76910