14 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSFC206-0702B001R1AF

DigiKey Part Number
4217-CSFC206-0702B001R1AFTR-ND - Tape & Reel (TR)
4217-CSFC206-0702B001R1AFCT-ND - Cut Tape (CT)
4217-CSFC206-0702B001R1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSFC206-0702B001R1AF
Description
2.00MM FEMALE HEADER DUAL ROWS S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CSFC206-0702B001R1AF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.087" (2.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.80400$8.04
100$0.68240$68.24
500$0.60908$304.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.49664$695.30
2,800$0.46705$1,307.74
4,200$0.45056$1,892.35
7,000$0.43063$3,014.41
9,800$0.43050$4,218.90
Manufacturers Standard Package
Unit Price without VAT:$0.95000
Unit Price with VAT:$1.03550