AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply
70L-OACA-L
70L-OACA-L
Relay Basics - Another Teaching Moment | DigiKey Electronics

70L-OACA-L

DigiKey Part Number
GH7706-ND
Manufacturer
Manufacturer Product Number
70L-OACA-L
Description
AC OUTPUT MODULE 2A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Gray
Style
OpenLine®
Voltage - Input
5VDC
Current - Input
7 mA
Voltage - Output
24 ~ 280VAC
Current - Output
2A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
2 Channel, Fused, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$74.27000$74.27
10$66.13900$661.39
25$63.15320$1,578.83
50$60.98260$3,049.13
100$58.88530$5,888.53
Manufacturers Standard Package
Unit Price without VAT:$74.27000
Unit Price with VAT:$80.95430