Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62HS22-H9-050S

DigiKey Part Number
GH7839-ND
Manufacturer
Manufacturer Product Number
62HS22-H9-050S
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
Concentric
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable Leads
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$104.45000$104.45
5$88.85800$444.29
10$82.68200$826.82
25$74.96640$1,874.16
50$69.44400$3,472.20
100$64.17430$6,417.43
Manufacturers Standard Package
Unit Price without VAT:$104.45000
Unit Price with VAT:$113.85050