
WR9QA3460MICBCMEUR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3460MICBCMEUR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3460MICBCMEUR6B |
Description | 5.2V 3.46A PLUGIN POWER USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.2V 11 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3460MICBCMEUR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.2V | |
Current - Output (Max) | 3.46A | |
Power (Watts) | 11 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BIS, CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, GEMS, NOM, PSE, RCM, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.41000 | $20.41 |
| 5 | $18.77200 | $93.86 |
| 10 | $18.10600 | $181.06 |
| 25 | $17.26160 | $431.54 |
| 50 | $16.64960 | $832.48 |
| 100 | $16.05890 | $1,605.89 |
| 250 | $15.31028 | $3,827.57 |
| 500 | $14.76728 | $7,383.64 |
| Unit Price without VAT: | $20.41000 |
|---|---|
| Unit Price with VAT: | $22.24690 |

