4 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC085-04-A-0390-L-C

DigiKey Part Number
2073-BC085-04-A-0390-L-CTR-ND - Tape & Reel (TR)
2073-BC085-04-A-0390-L-CCT-ND - Cut Tape (CT)
2073-BC085-04-A-0390-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC085-04-A-0390-L-C
Description
4W, 1.0MM PITCH SOCKET, DIL, SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC085-04-A-0390-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.089" (2.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.96700$9.67
100$0.82180$82.18
500$0.73358$366.79
1,000$0.69854$698.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64643$1,939.29
6,000$0.61558$3,693.48
9,000$0.59824$5,384.16
15,000$0.57708$8,656.20
21,000$0.56355$11,834.55
Manufacturers Standard Package
Unit Price without VAT:$1.14000
Unit Price with VAT:$1.24260