Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 1A, 300mA 8V, 20V - 18V, 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS78_15-1.0RL

DigiKey Part Number
3182-LMS78_15-1.0RL-ND
Manufacturer
Manufacturer Product Number
LMS78_15-1.0RL
Description
NON-ISOLATED POL MODULE DC DC 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 1A, 300mA 8V, 20V - 18V, 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMS78_15-1.0RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V, 20V
Voltage - Input (Max)
18V, 36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 300mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$8.29000$8.29
5$7.98600$39.93
22$7.71182$169.66
44$7.58682$333.82
66$7.51470$495.97
110$7.42445$816.69
264$7.27231$1,919.89
506$7.16105$3,623.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$8.29000
Unit Price with VAT:$9.03610