LCW78_05-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW78_09-1.0

DigiKey Part Number
3182-LCW78_09-1.0-ND
Manufacturer
Manufacturer Product Number
LCW78_09-1.0
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 12V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
LCW78_09-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$17.00000$17.00
5$16.37200$81.86
10$16.10700$161.07
41$15.57902$638.74
82$15.32585$1,256.72
123$15.17967$1,867.10
287$14.87787$4,269.95
533$14.66099$7,814.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$17.00000
Unit Price with VAT:$18.53000