
1TM14_0505S3UP | |
|---|---|
DigiKey Part Number | 3182-1TM14_0505S3UPTR-ND - Tape & Reel (TR) 3182-1TM14_0505S3UPCT-ND - Cut Tape (CT) 3182-1TM14_0505S3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1TM14_0505S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1TM14_0505S3UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |

