
GS 220 P | |
|---|---|
DigiKey Part Number | 5496-GS220P-ND |
Manufacturer | |
Manufacturer Product Number | GS 220 P |
Description | Mica wafers GS 220 P |
Customer Reference | |
Detailed Description | Thermal Pad 12.00mm x 18.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | GS 220 P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | - | |
Shape | Rectangular | |
Outline | 12.00mm x 18.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |


